onsemi KSB772YSTU Transistor, 3 A PNP, 30 V, 3-Pin TO-126
- RS Stock No.:
- 145-4546
- Mfr. Part No.:
- KSB772YSTU
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 60 units)*
$55.26
(exc. GST)
$60.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,640 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 240 | $0.921 | $55.26 |
| 300 + | $0.829 | $49.74 |
*price indicative
- RS Stock No.:
- 145-4546
- Mfr. Part No.:
- KSB772YSTU
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | TO-126 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Maximum Transition Frequency ft | 80MHz | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 10W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 3.45mm | |
| Standards/Approvals | No | |
| Series | KSB772 | |
| Length | 8.3mm | |
| Height | 14.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type TO-126 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Maximum Transition Frequency ft 80MHz | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 10W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 3.45mm | ||
Standards/Approvals No | ||
Series KSB772 | ||
Length 8.3mm | ||
Height 14.2mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi KSB772YSTU PNP Transistor -30 V, 3-Pin TO-126
- onsemi BD14010STU Transistor 80 V, 3-Pin TO-126
- onsemi BD14016STU Transistor 80 V, 3-Pin TO-126
- onsemi BD13610STU Transistor -45 V, 3-Pin TO-126
- onsemi BD13816STU Transistor -60 V, 3-Pin TO-126
- onsemi MJE180STU NPN Transistor 40 V, 3-Pin TO-126
- onsemi BD238STU PNP Transistor 80 V, 3-Pin TO-126
- onsemi BD14010STU PNP Transistor -80 V, 3-Pin TO-126
