onsemi MJE180STU NPN Transistor, 3 A, 40 V, 3-Pin TO-126
- RS Stock No.:
- 806-2898
- Mfr. Part No.:
- MJE180STU
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-2898
- Mfr. Part No.:
- MJE180STU
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 3 A | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | TO-126 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 12.5 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Maximum Operating Frequency | 0.1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 8 x 3.25 x 11mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type TO-126 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 12.5 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 7 V | ||
Maximum Operating Frequency 0.1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 8 x 3.25 x 11mm | ||
Related links
- onsemi BD13716STU NPN Transistor 60 V, 3-Pin TO-126
- onsemi KSC3503DSTU Transistor 300 V, 3-Pin TO-126
- onsemi NSV40301MZ4G NPN Transistor 40 V, 3 + Tab-Pin SOT-223
- onsemi 2N4401TF NPN Transistor 40 V, 3-Pin TO-92
- onsemi KSB772YSTU Transistor 30 V, 3-Pin TO-126
- onsemi KSB772YSTU PNP Transistor -30 V, 3-Pin TO-126
- onsemi Transistor 160 V, 3-Pin TO-126
- onsemi BD13716STU Transistor 60 V, 3-Pin TO-126
