onsemi 2SA1417S-TD-E PNP Transistor, 2 A, 100 V, 3-Pin PCP
- RS Stock No.:
- 145-3581
- Mfr. Part No.:
- 2SA1417S-TD-E
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-3581
- Mfr. Part No.:
- 2SA1417S-TD-E
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 2 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | PCP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.5 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -120 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 120 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current 2 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type PCP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.5 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -120 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 120 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
- COO (Country of Origin):
- CN
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- onsemi 2SB1122S-TD-E PNP Transistor -50 V, 3-Pin PCP
- Sanyo 2SA2012-TD-E PNP Bipolar Transistor -30 V, 3-Pin PCP
- onsemi 2SA2013-TD-E Transistor -50 V, 3-Pin PCP
- onsemi Transistor 30 V, 3-Pin PCP
- onsemi Transistor -50 V, 3-Pin PCP
- onsemi 2SA2124-TD-E Transistor 30 V, 3-Pin PCP
- onsemi 2SB1123T-TD-E Transistor -50 V, 3-Pin PCP
- onsemi Transistor 50 V, 3-Pin PCP












