onsemi 2SA2124-TD-E Transistor, 2 A PNP, 30 V, 3-Pin PCP
- RS Stock No.:
- 800-9266
- Mfr. Part No.:
- 2SA2124-TD-E
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 800-9266
- Mfr. Part No.:
- 2SA2124-TD-E
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | PCP | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Maximum Transition Frequency ft | 440MHz | |
| Minimum DC Current Gain hFE | 65 | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.5W | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Height | 1.5mm | |
| Series | 2SA2124 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type PCP | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Maximum Transition Frequency ft 440MHz | ||
Minimum DC Current Gain hFE 65 | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.5W | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Height 1.5mm | ||
Series 2SA2124 | ||
Automotive Standard No | ||
General Purpose PNP Transistors, Over 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Transistor 30 V, 3-Pin PCP
- onsemi 2SB1123T-TD-E Transistor -50 V, 3-Pin PCP
- onsemi 2SD1623S-TD-E Transistor 50 V, 3-Pin PCP
- onsemi 2SC5994-TD-E Transistor 50 V, 3-Pin PCP
- Sanyo 2SA2012-TD-E PNP Bipolar Transistor -30 V, 3-Pin PCP
- onsemi 2SA2013-TD-E Transistor -50 V, 3-Pin PCP
- onsemi 2SA1416T-TD-E Transistor -100 V, 3-Pin PCP
- onsemi Transistor -50 V, 3-Pin PCP
