onsemi MJE253G Transistor, -4 A PNP, -100 V, 3-Pin TO-225
- RS Stock No.:
- 145-3345
- Mfr. Part No.:
- MJE253G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 box of 500 units)*
$357.00
(exc. GST)
$392.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $0.714 | $357.00 |
| 1000 - 1500 | $0.697 | $348.50 |
| 2000 + | $0.686 | $343.00 |
*price indicative
- RS Stock No.:
- 145-3345
- Mfr. Part No.:
- MJE253G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -4A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | TO-225 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 15W | |
| Maximum Transition Frequency ft | 10MHz | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Length | 7.8mm | |
| Width | 3mm | |
| Height | 11.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -4A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type TO-225 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 15W | ||
Maximum Transition Frequency ft 10MHz | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Length 7.8mm | ||
Width 3mm | ||
Height 11.04mm | ||
Automotive Standard No | ||
General Purpose PNP Transistors, Over 1A, ON Semiconductor
Standards
Related links
- onsemi Transistor -100 V, 3-Pin TO-225
- onsemi MJE253G Transistor -100 V, 3-Pin TO-225
- onsemi BD682G Transistor -100 V, 3-Pin TO-225
- onsemi Transistor -100 V, 3-Pin DPAK
- onsemi Transistor -80 V, 3-Pin TO-225
- onsemi Transistor 100 V, 3-Pin TO-225
- onsemi MJD253T4G Transistor -100 V, 3-Pin DPAK
- onsemi 2N5195G Transistor -80 V, 3-Pin TO-225
