onsemi MJE243G NPN Transistor, 4 A, 100 V, 3-Pin TO-225
- RS Stock No.:
- 163-0961
- Mfr. Part No.:
- MJE243G
- Brand:
- onsemi
1590 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 500)
$0.585
(exc. GST)
$0.643
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $0.585 | $292.50 |
1000 - 1500 | $0.57 | $285.00 |
2000 + | $0.562 | $281.00 |
*price indicative
- RS Stock No.:
- 163-0961
- Mfr. Part No.:
- MJE243G
- Brand:
- onsemi
Related links
- onsemi MJE243G NPN Transistor, 4 A, 100 V, 3-Pin TO-225
- onsemi BD682G PNP Transistor, -4 A, -100 V, 3-Pin TO-225
- onsemi MJE253G PNP Transistor, -4 A, -100 V, 3-Pin TO-225
- onsemi BD681G NPN Darlington Transistor, 4 A 100 V HFE:750, 3-Pin TO-225
- onsemi BD437G NPN Transistor, 4 A, 45 V, 3-Pin TO-225
- onsemi 2N5192G NPN Transistor, 4 A, 80 V dc, 3-Pin TO-225
- onsemi 2N5191G NPN Transistor, 4 A, 60 V dc, 3-Pin TO-225
- onsemi 2SD1816T-TL-H NPN Transistor, 4 A, 100 V, 3-Pin TP-FA