onsemi BC846BWT1G Transistor, 100 mA NPN, 65 V, 3-Pin SOT-323
- RS Stock No.:
- 145-2901
- Mfr. Part No.:
- BC846BWT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$111.00
(exc. GST)
$123.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 13 October 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.037 | $111.00 | - |
| 6000 - 9000 | $0.036 | $108.00 | 2% |
| 12000 + | $0.036 | $108.00 | 2% |
*price indicative
- RS Stock No.:
- 145-2901
- Mfr. Part No.:
- BC846BWT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 900μm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 900μm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal NPN Transistors, ON Semiconductor
Standards
- RS Stock No. 7925537
- Mfr. Part No. BC846BWT1G
- RS Stock No. 7925537P
- Mfr. Part No. BC846BWT1G
- RS Stock No. 8009648
- Mfr. Part No. BC848CWT1G
- RS Stock No. 6900088P
- Mfr. Part No. BC846BDW1T1G
Related links
- onsemi BC846BWT1G Transistor 65 V, 3-Pin SOT-323
- onsemi Transistor 65 V, 3-Pin SOT-23
- onsemi Transistor 65 V, 3-Pin SOT-723
- Diodes Inc Transistor 65 V, 3-Pin SOT-323
- Diodes Inc BC846AW-7-F Transistor 65 V, 3-Pin SOT-323
- onsemi Transistor 65 V, 3-Pin TO-92
- onsemi Transistor 65 V, 6-Pin SOT-363
- onsemi Transistor 65 V, 3-Pin SC-70









