Parker Filter Cartridge 937876Q, 20 μm
- RS Stock No.:
- 825-040
- Mfr. Part No.:
- 937876Q
- Brand:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
$221.54
(exc. GST)
$243.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.54 |
*price indicative
- RS Stock No.:
- 825-040
- Mfr. Part No.:
- 937876Q
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 200mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 20μm | |
| Series | TTF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Silicone | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 200mm | ||
Product Type Filter Cartridge | ||
Filtration Size 20μm | ||
Series TTF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Silicone | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element offers high-quality filtration for the IN-AGB Series, ensuring optimal performance in hydraulic applications. Its innovative design promotes durability and effective filtration for seamless operation in various systems.
Utilises high-quality filter materials for enhanced durability
Equipped with a reusable metal sleeve to ensure the use of genuine parts
Features Eco element technology which promotes sustainability
Designed for a maximum pressure differential of 10 bar
