Toshiba TTC3710B,S4X(S Transistor, 12 A NPN, 80 V, 3-Pin TO-220
- RS Stock No.:
- 144-5244
- Mfr. Part No.:
- TTC3710B,S4X(S
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.98
(exc. GST)
$19.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 210 unit(s) shipping from 09 November 2026
- Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.596 | $17.98 |
| 25 - 45 | $3.486 | $17.43 |
| 50 - 245 | $3.38 | $16.90 |
| 250 - 495 | $3.274 | $16.37 |
| 500 + | $3.168 | $15.84 |
*price indicative
- RS Stock No.:
- 144-5244
- Mfr. Part No.:
- TTC3710B,S4X(S
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 12A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 80MHz | |
| Maximum Power Dissipation Pd | 30W | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 40 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 28mm | |
| Width | 2.6mm | |
| Series | TTC3710 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 12A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 80MHz | ||
Maximum Power Dissipation Pd 30W | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 40 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 28mm | ||
Width 2.6mm | ||
Series TTC3710 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
NPN Power Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba TTA1452B -12 A PNP 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 80 V EnhancementS4X(S
- Toshiba 2SC6076(TE16L1 3 A NPN 3-Pin DPAK
- Toshiba 2SC3303-Y(T6L1 5 A NPN 3-Pin DPAK
- STMicroelectronics Transistor 80 V, 3-Pin TO-220
- STMicroelectronics D44H11 Transistor 80 V, 3-Pin TO-220
- onsemi Transistor 80 V, 3-Pin TO-220
- onsemi Transistor 80 V, 3-Pin TO-220
