Toshiba TTA1452B,S4X(S Transistor, -12 A PNP, -80 V, 3-Pin TO-220
- RS Stock No.:
- 144-5242
- Mfr. Part No.:
- TTA1452B,S4X(S
- Brand:
- Toshiba
Get a bulk buy discount
Add 25 more to save $2.65
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.11
(exc. GST)
$19.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 270 unit(s) shipping from 09 November 2026
- Plus 540 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.622 | $18.11 | - |
| 25 - 45 | $3.516 | $17.58 | $2.65 |
| 50 - 245 | $3.412 | $17.06 | $10.50 |
| 250 - 495 | $3.308 | $16.54 | $78.50 |
| 500 + | $3.204 | $16.02 | $209.00 |
*price indicative
- RS Stock No.:
- 144-5242
- Mfr. Part No.:
- TTA1452B,S4X(S
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -12A | |
| Maximum Collector Emitter Voltage Vceo | -80V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Transition Frequency ft | 50MHz | |
| Maximum Emitter Base Voltage VEBO | -6V | |
| Minimum DC Current Gain hFE | 40 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 30W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | TTA1452 | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Height | 28mm | |
| Length | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -12A | ||
Maximum Collector Emitter Voltage Vceo -80V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Transition Frequency ft 50MHz | ||
Maximum Emitter Base Voltage VEBO -6V | ||
Minimum DC Current Gain hFE 40 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 30W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series TTA1452 | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Height 28mm | ||
Length 10mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
PNP Power Transistors, Toshiba
Bipolar Transistors, Toshiba
- RS Stock No. 8902620
- Mfr. Part No. 2SA1943N(S1,E,S)
Each (In a Pack of 5)
$5.504
- RS Stock No. 7994753
- Mfr. Part No. 2SA1943N(S1,E,S)
Each (In a Pack of 5)
$5.992
- RS Stock No. 1784775
- Mfr. Part No. 2N6491G
Each (In a Tube of 50)
$1.405
- RS Stock No. 7743473
- Mfr. Part No. D45VH10G
Each (In a Pack of 5)
$2.314
Related links
- Toshiba TTC3710B 12 A NPN 3-Pin TO-220
- Toshiba TK Type N-Channel MOSFET 80 V EnhancementS4X(S
- onsemi TIP32BG Transistor -80 V, 3-Pin TO-220
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi Transistor -80 V, 3-Pin TO-220
- onsemi Transistor -80 V, 3-Pin TO-220
- STMicroelectronics Transistor 80 V, 3-Pin TO-220
- onsemi MJF45H11G Transistor -80 V, 3-Pin TO-220











