Nexperia PBHV9215Z,115 PNP Transistor, 2 A, 150 V, 3 + Tab-Pin SOT-223
- RS Stock No.:
- 816-0661
- Mfr. Part No.:
- PBHV9215Z,115
- Brand:
- Nexperia
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 816-0661
- Mfr. Part No.:
- PBHV9215Z,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 2 A | |
| Maximum Collector Emitter Voltage | 150 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.45 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -200 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.7 x 3.7 x 1.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum DC Collector Current 2 A | ||
Maximum Collector Emitter Voltage 150 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.45 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -200 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Dimensions 6.7 x 3.7 x 1.8mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia PBHV9215Z 2 A 3 + Tab-Pin SOT-223
- onsemi PZTA56 PNP Transistor -80 V, 3 + Tab-Pin SOT-223
- onsemi PZTA96ST1G PNP Transistor 450 V, 3 + Tab-Pin SOT-223
- onsemi NJV4030PT1G PNP Digital Transistor 3 + Tab-Pin SOT-223
- ROHM 2SAR544P5T100 PNP Transistor -80 V, 3 + Tab-Pin SOT-89
- onsemi NSV40301MZ4G NPN Transistor 40 V, 3 + Tab-Pin SOT-223
- onsemi BCP56-16T3G NPN Transistor 80 V, 3 + Tab-Pin SOT-223
- Diodes Inc FZT491ATA NPN Transistor 40 V, 3 + Tab-Pin SOT-223
