onsemi MJ15016G Transistor, 15 A PNP, 120 V, 2-Pin TO-204AA
- RS Stock No.:
- 125-0065
- Mfr. Part No.:
- MJ15016G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-0065
- Mfr. Part No.:
- MJ15016G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 15A | |
| Maximum Collector Emitter Voltage Vceo | 120V | |
| Package Type | TO-204AA | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 200V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 1MHz | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Power Dissipation Pd | 180W | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 20 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 200°C | |
| Length | 39.37mm | |
| Height | 20.7mm | |
| Standards/Approvals | No | |
| Width | 27.67mm | |
| Series | MJ15016 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 15A | ||
Maximum Collector Emitter Voltage Vceo 120V | ||
Package Type TO-204AA | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 200V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 1MHz | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Power Dissipation Pd 180W | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 20 | ||
Pin Count 2 | ||
Maximum Operating Temperature 200°C | ||
Length 39.37mm | ||
Height 20.7mm | ||
Standards/Approvals No | ||
Width 27.67mm | ||
Series MJ15016 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Transistor 120 V, 2-Pin TO-204AA
- onsemi 2N5885G NPN Transistor 60 V, 2-Pin TO-204AA
- onsemi MJ15004G Transistor, 2-Pin TO-204AA
- onsemi Transistor 90 V, 2-Pin TO-204AA
- onsemi 2N3772G Transistor 80 V, 2-Pin TO-204AA
- onsemi 2N5038G Transistor 90 V, 2-Pin TO-204AA
- onsemi Transistor 120 V, 2-Pin TO-204
- onsemi MJ15015G Transistor 120 V, 2-Pin TO-204
