onsemi 2N5885G NPN Transistor, 25 A, 60 V, 2-Pin TO-204AA
- RS Stock No.:
- 774-3234
- Mfr. Part No.:
- 2N5885G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-3234
- Mfr. Part No.:
- 2N5885G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 25 A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | TO-204AA | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 200 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +200 °C | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 39.37 x 26.67 x 8.51mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 25 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type TO-204AA | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 200 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +200 °C | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 39.37 x 26.67 x 8.51mm | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- onsemi Transistor 90 V, 2-Pin TO-204AA
- onsemi 2N3772G Transistor 80 V, 2-Pin TO-204AA
- onsemi 2N5038G Transistor 90 V, 2-Pin TO-204AA
- onsemi Transistor 120 V, 2-Pin TO-204AA
- onsemi MJ15016G Transistor 120 V, 2-Pin TO-204AA
- onsemi MJ15004G Transistor, 2-Pin TO-204AA
- onsemi MMBT4124LT1G Digital Transistor 3-Pin
- onsemi Digital Transistor 3-Pin
