onsemi MJ4502G PNP Transistor, -30 A, -100 V, 2-Pin TO-204AA
- RS Stock No.:
- 774-3218
- Mfr. Part No.:
- MJ4502G
- Brand:
- onsemi
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $12.78
You pay
$12.11
(exc. GST)
$13.32
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $12.11 |
25 - 124 | $11.90 |
125 + | $9.81 |
- RS Stock No.:
- 774-3218
- Mfr. Part No.:
- MJ4502G
- Brand:
- onsemi
Related links
- onsemi MJ4502G PNP Transistor, 30 A, 100 V, 2-Pin TO-204AA
- onsemi MJ21195G PNP Transistor, -30 A, -250 V, 3-Pin TO-204AA
- onsemi MJ802G NPN Transistor, 30 A, 90 V, 2-Pin TO-204AA
- onsemi 2N3771G NPN Transistor, 30 A, 40 V, 2-Pin TO-204AA
- onsemi MJ21196G NPN Transistor, 30 A, 250 V, 3-Pin TO-204AA
- onsemi MJ15004G PNP Transistor, -20 A, -140 V, 2-Pin TO-204AA
- onsemi 2N5884G PNP Transistor, -25 A, -80 V, 2-Pin TO-204AA
- onsemi MJ21193G PNP Transistor, -16 A, -250 V, 2-Pin TO-204AA