ROHM, DTC114EKAT146 NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, Single, 3-Pin SOT-346

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-6544P
Mfr. Part No.:
DTC114EKAT146
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-346

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

30

Pin Count

3

Number of Elements per Chip

1

Typical Input Resistor

10 kΩ

Dimensions

3 x 1.8 x 1.2mm

Base-Emitter Resistor

10kΩ

Typical Resistor Ratio

1

Maximum Operating Temperature

+150 °C

Dual Resistor Digital NPN Transistors, ROHM


Digital Transistors, ROHM Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy