ROHM, DTC115EUAT106 NPN Digital Transistor, 100 mA 50 V 100 kΩ, Ratio Of 1, Single, 3-Pin SOT-323 (SC-70)
- RS Stock No.:
- 124-6551P
- Mfr. Part No.:
- DTC115EUAT106
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6551P
- Mfr. Part No.:
- DTC115EUAT106
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-323 (SC-70) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Minimum DC Current Gain | 82 | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Resistor Ratio | 1 | |
| Dimensions | 2.1 x 1.35 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 100 kΩ | |
| Base-Emitter Resistor | 100kΩ | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-323 (SC-70) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Minimum DC Current Gain 82 | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Resistor Ratio 1 | ||
Dimensions 2.1 x 1.35 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 100 kΩ | ||
Base-Emitter Resistor 100kΩ | ||
