ROHM 2SD1918TLQ Transistor, 1.5 A NPN, 160 V, 3-Pin DPAK
- RS Stock No.:
- 124-6444
- Mfr. Part No.:
- 2SD1918TLQ
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.86
(exc. GST)
$17.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 840 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.586 | $15.86 | - |
| 50 - 90 | $1.547 | $15.47 | 2% |
| 100 - 240 | $1.507 | $15.07 | 4% |
| 250 - 490 | $1.468 | $14.68 | 7% |
| 500 + | $1.433 | $14.33 | 9% |
*price indicative
- RS Stock No.:
- 124-6444
- Mfr. Part No.:
- 2SD1918TLQ
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | 2SD1918 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series 2SD1918 | ||
- COO (Country of Origin):
- TH
NPN Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
- RS Stock No. 0780377P
- Mfr. Part No. 2SCR579D3FRATLQ
Each (Supplied on a Reel)
$1.349
- RS Stock No. 0780378P
- Mfr. Part No. 2SCR579D3TLQ
Each (Supplied on a Reel)
$1.349
- RS Stock No. 0780378
- Mfr. Part No. 2SCR579D3TLQ
Each (On a Tape of 10)
$1.349
- RS Stock No. 2643663
- Mfr. Part No. 2SCR574D3TL1
Each (In a Pack of 10)
$1.225
Related links
- ROHM 2SCR579D3FRATLQ Transistor 160 V, 3-Pin DPAK
- ROHM 2SCR579D3TLQ Transistor 160 V, 3-Pin DPAK
- onsemi 2SC4027S-TL-E Transistor 160 V, 3-Pin TP-FA
- onsemi Transistor 160 V, 3-Pin TP-FA
- onsemi MMBT5551LT3G Transistor 160 V, 3-Pin SOT-23
- onsemi MMBT5551LT1G Transistor 160 V, 3-Pin SOT-23
- onsemi Transistor 160 V, 3-Pin SOT-23
- Diodes Inc MMBT5551-7-F Transistor 160 V, 3-Pin SOT-23









