onsemi MMBT5551LT3G Transistor, 600 mA NPN, 160 V, 3-Pin SOT-23
- RS Stock No.:
- 781-4250
- Mfr. Part No.:
- MMBT5551LT3G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$8.60
(exc. GST)
$9.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 17,200 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 2400 | $0.086 | $8.60 |
| 2500 - 4900 | $0.084 | $8.40 |
| 5000 + | $0.083 | $8.30 |
*price indicative
- RS Stock No.:
- 781-4250
- Mfr. Part No.:
- MMBT5551LT3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 600mA | |
| Maximum Collector Emitter Voltage Vceo | 160V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 180V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 225mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Series | MMBT5551 | |
| Height | 1.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 600mA | ||
Maximum Collector Emitter Voltage Vceo 160V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 180V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 225mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Series MMBT5551 | ||
Height 1.11mm | ||
Automotive Standard No | ||
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Related links
- onsemi Transistor 160 V, 3-Pin SOT-23
- onsemi MMBT5551LT1G Transistor 160 V, 3-Pin SOT-23
- Diodes Inc MMBT5551-7-F Transistor 160 V, 3-Pin SOT-23
- Diodes Inc Transistor 160 V, 3-Pin SOT-23
- onsemi Transistor 160 V, 6-Pin SOT-23
- onsemi FMBM5551 Transistor 160 V, 6-Pin SOT-23
- Diodes Inc DXT5551-13 Transistor 160 V, 3-Pin SOT-89
- Diodes Inc Transistor 160 V, 3-Pin SOT-89
