Diodes Inc ZTX790ASTZ Transistor, -2 A PNP, -40 V, 3-Pin E-Line
- RS Stock No.:
- 121-9973
- Mfr. Part No.:
- ZTX790ASTZ
- Brand:
- DiodesZetex
This image is representative of the product range
Add 4000 more to save $216.00
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
$2,038.00
(exc. GST)
$2,242.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 March 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2000 - 2000 | $1.019 | $2,038.00 | - |
| 4000 - 6000 | $0.965 | $1,930.00 | $216.00 |
| 8000 + | $0.951 | $1,902.00 | $544.00 |
*price indicative
- RS Stock No.:
- 121-9973
- Mfr. Part No.:
- ZTX790ASTZ
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | E-Line | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 150 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 200°C | |
| Series | ZTX7X | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type E-Line | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 150 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 200°C | ||
Series ZTX7X | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZTX790ASTZ Transistor -40 V, 3-Pin E-Line
- Diodes Inc Transistor -60 V, 3-Pin E-Line
- Diodes Inc Transistor -60 V, 3-Pin E-Line
- Diodes Inc Transistor -400 V, 3-Pin E-Line
- Diodes Inc Transistor -40 V, 3-Pin SOT-89
- Diodes Inc Transistor 12 V, 3-Pin E-Line
- Diodes Inc Transistor 60 V, 3-Pin E-Line
- Diodes Inc Transistor 45 V, 3-Pin E-Line
