Diodes Inc ZTX751 Transistor, -2 A PNP, -60 V, 3-Pin E-Line
- RS Stock No.:
- 295-523
- Mfr. Part No.:
- ZTX751
- Brand:
- DiodesZetex
This image is representative of the product range
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.21
(exc. GST)
$12.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,170 unit(s) ready to ship from another location
- Plus 1,600 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 995 | $2.242 | $11.21 | - |
| 1000 - 1995 | $2.21 | $11.05 | 1% |
| 2000 + | $2.182 | $10.91 | 2% |
*price indicative
- RS Stock No.:
- 295-523
- Mfr. Part No.:
- ZTX751
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | E-Line | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Transition Frequency ft | 140MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 1W | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 40 | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 3 | |
| Length | 4.77mm | |
| Standards/Approvals | No | |
| Width | 2.41mm | |
| Series | ZTX | |
| Height | 17.98mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type E-Line | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Transition Frequency ft 140MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 1W | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 40 | ||
Maximum Operating Temperature 200°C | ||
Pin Count 3 | ||
Length 4.77mm | ||
Standards/Approvals No | ||
Width 2.41mm | ||
Series ZTX | ||
Height 17.98mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -60 V, 3-Pin E-Line
- Diodes Inc Transistor -60 V, 3-Pin E-Line
- Diodes Inc ZTX951 Transistor -60 V, 3-Pin E-Line
- Diodes Inc Transistor 60 V, 3-Pin E-Line
- Diodes Inc ZTX651 Transistor 60 V, 3-Pin E-Line
- Diodes Inc Transistor -40 V, 3-Pin E-Line
- Diodes Inc ZTX790ASTZ Transistor -40 V, 3-Pin E-Line
- Diodes Inc Transistor 45 V, 3-Pin E-Line
