onsemi TIP50G NPN Transistor, 1 A, 400 V, 3-Pin TO-220AB
- RS Stock No.:
- 545-0517
- Mfr. Part No.:
- TIP50G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 545-0517
- Mfr. Part No.:
- TIP50G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 400 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 40 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 500 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 10 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 9.28 x 10.28 x 4.82mm | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 400 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 500 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 10 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 9.28 x 10.28 x 4.82mm | ||
Minimum Operating Temperature -65 °C | ||
RoHS Status: Not Applicable
Standards
Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- onsemi TIP50G Transistor 400 V, 3-Pin TO-220AB
- onsemi BUX85G NPN Transistor 450 V, 3-Pin TO-220AB
- onsemi TIP41CG NPN Transistor 100 V, 3-Pin TO-220AB
- onsemi TIP41CG Transistor 100 V, 3-Pin TO-220AB
- onsemi TIP31AG Transistor 60 V, 3-Pin TO-220AB
- onsemi TIP31CG Transistor 100 V, 3-Pin TO-220AB
- onsemi CPH3240-TL-E NPN Transistor 100 V, 3-Pin CPH
- STMicroelectronics Transistor 350 V, 3-Pin TO-220AB












