onsemi BCP54 Transistor, 1.5 A NPN, 45 V, 4-Pin SOT-223
- RS Stock No.:
- 807-5099
- Mfr. Part No.:
- BCP54
- Brand:
- onsemi
This image is representative of the product range
Add 1000 more to save $17.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$35.80
(exc. GST)
$39.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,850 unit(s) shipping from 10 November 2026
- Plus 4,000 unit(s) shipping from 16 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 950 | $0.716 | $35.80 | - |
| 1000 - 1950 | $0.699 | $34.95 | $17.00 |
| 2000 + | $0.688 | $34.40 | $56.00 |
*price indicative
- RS Stock No.:
- 807-5099
- Mfr. Part No.:
- BCP54
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 45V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 25 | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Width | 6.96mm | |
| Height | 1.8mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1.5A | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 45V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 25 | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Width 6.96mm | ||
Height 1.8mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
- RS Stock No. 8075093
- Mfr. Part No. BCP55
- RS Stock No. 8075093P
- Mfr. Part No. BCP55
- RS Stock No. 7905479P
- Mfr. Part No. NSS1C201MZ4T1G
- RS Stock No. 1125447P
- Mfr. Part No. BCP54,115
Related links
- onsemi Transistor 45 V, 4-Pin SOT-223
- Nexperia Transistor 45 V, 4-Pin SOT-223
- Nexperia BCP54-16 1 A NPN 4-Pin SOT-223
- Nexperia BCP54-10 1 A NPN 4-Pin SOT-223
- Diodes Inc Transistor 45 V, 4-Pin SOT-223
- Diodes Inc Transistor 45 V, 4-Pin SOT-223
- Nexperia BCP54 1 A NPN 4-Pin SOT-223
- Diodes Inc FZT690BTA Transistor 45 V, 4-Pin SOT-223







