Diodes Inc ZTX753 Transistor, -2 A PNP, -100 V, 3-Pin TO-92
- RS Stock No.:
- 295-539
- Mfr. Part No.:
- ZTX753
- Brand:
- DiodesZetex
This image is representative of the product range
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.22
(exc. GST)
$10.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 40 unit(s) ready to ship
- Plus 345 unit(s) ready to ship from another location
- Plus 3,495 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 995 | $1.844 | $9.22 | - |
| 1000 - 1995 | $1.808 | $9.04 | 1% |
| 2000 + | $1.77 | $8.85 | 4% |
*price indicative
- RS Stock No.:
- 295-539
- Mfr. Part No.:
- ZTX753
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Maximum Transition Frequency ft | 140MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | ZTX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Maximum Transition Frequency ft 140MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 200°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series ZTX | ||
Automotive Standard No | ||
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
- RS Stock No. 0295539P
- Mfr. Part No. ZTX753
- RS Stock No. 6697470P
- Mfr. Part No. ZTX790ASTZ
- RS Stock No. 6697470
- Mfr. Part No. ZTX790ASTZ
- RS Stock No. 0274908P
- Mfr. Part No. FMMT593TA
Related links
- Diodes Inc Transistor -100 V, 3-Pin TO-92
- Diodes Inc Transistor -100 V, 3-Pin SOT-23
- Diodes Inc ZXTP25100BFHTA Transistor -100 V, 3-Pin SOT-23
- onsemi Transistor -100 V, 3-Pin TO-92
- onsemi BC640TA Transistor -100 V, 3-Pin TO-92
- Diodes Inc Transistor 100 V, 3-Pin TO-92
- Diodes Inc ZTX653STZ Transistor 100 V, 3-Pin TO-92
- Diodes Inc Transistor -100 V, 4-Pin SOT-223









