Diodes Inc ZTX653STZ NPN Transistor, 2 A, 100 V, 3-Pin TO-92
- RS Stock No.:
- 922-7881
- Mfr. Part No.:
- ZTX653STZ
- Brand:
- DiodesZetex
3570 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 2000)
$0.577
(exc. GST)
$0.635
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
2000 - 2000 | $0.577 | $1,154.00 |
4000 - 6000 | $0.563 | $1,126.00 |
8000 + | $0.554 | $1,108.00 |
*price indicative
- RS Stock No.:
- 922-7881
- Mfr. Part No.:
- ZTX653STZ
- Brand:
- DiodesZetex
Related links
- Diodes Inc ZTX653STZ NPN Transistor, 2 A, 100 V, 3-Pin TO-92
- Diodes Inc ZTX653 NPN Transistor, 2 A, 100 V, 3-Pin TO-92
- onsemi 2SC4135S-TL-E NPN Transistor, 2 A, 100 V, 3-Pin TP-FA
- Diodes Inc ZTX753 PNP Transistor, -2 A, -100 V, 3-Pin TO-92
- Diodes Inc FZT653TA NPN Transistor, 2 A, 100 V, 3 + Tab-Pin SOT-223
- Diodes Inc ZXTP25100BFHTA PNP Transistor, -2 A, -100 V, 3-Pin SOT-23
- onsemi 2SA1417S-TD-E PNP Transistor, 2 A, 100 V, 3-Pin PCP
- Diodes Inc ZXTP19100CGTA PNP Transistor, -2 A, -100 V, 3 + Tab-Pin SOT-223