3M 1436 Non-Conductive Metallic Tape, 100mm x 50 m 70 °C Max, Silver
- RS Stock No.:
- 144-4035
- Distrelec Article No.:
- 302-03-544
- Mfr. Part No.:
- 1436 100MMX50M
- Brand:
- 3M
Get a bulk buy discount
Add 15 more to save $26.70
View bulk pricing optionsSubtotal (1 unit)*
$91.63
(exc. GST)
$100.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 206 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $91.63 | - |
| 15 - 74 | $89.85 | $26.70 |
| 75 + | $73.92 | $1,328.25 |
*price indicative
- RS Stock No.:
- 144-4035
- Distrelec Article No.:
- 302-03-544
- Mfr. Part No.:
- 1436 100MMX50M
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Metallic Tape | |
| Backing Material | Soft Aluminium Foil | |
| Thickness | 75μm | |
| Width | 100mm | |
| Length | 50m | |
| Conductivity | Non-Conductive | |
| Adhesion Strength | 12N/cm | |
| Colour | Silver | |
| Adhesive Material | Rubber | |
| Tensile Strength | 18N/cm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Complies with EN Legislation | No | |
| Standards/Approvals | No | |
| Model Number | 1436 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Metallic Tape | ||
Backing Material Soft Aluminium Foil | ||
Thickness 75μm | ||
Width 100mm | ||
Length 50m | ||
Conductivity Non-Conductive | ||
Adhesion Strength 12N/cm | ||
Colour Silver | ||
Adhesive Material Rubber | ||
Tensile Strength 18N/cm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Complies with EN Legislation No | ||
Standards/Approvals No | ||
Model Number 1436 | ||
- COO (Country of Origin):
- CH
3M Metallic Tape, Aluminium Foil Construction, Easy-Release Liner - 1436 Series - 1436 100MMX50M
This metallic tape from 3M is on hand to stop air from escaping from pipes or sneaking through vents. The handy product is ideal for sealing ducting, so you can keep your air conditioning system running in tip-top shape. Thanks to its sticky rubber adhesive, you can count on a firm bond with common surfaces such as metals, plastics and wood. A soft aluminium foil backing makes the tape a cinch to apply and mould around pipework.
Features & Benefits
• Low flammability to reduce the risk of a fire spreading
• High tensile strength of 18N/cm to withstand substantial stretching without breaking
Applications
• Automotive manufacturing
• Hospitals and medical centres
• Public infrastructure
• HVAC systems
Yes, the product is a good choice for patching up ducts, as its low water-vapour transmission rate ensures a durable barrier against moisture.
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
- RS Stock No. 4587416
- Mfr. Part No. 1436 50X50
Each
$52.11
- RS Stock No. 0828737
- Mfr. Part No. 7000111971
Each
$40.52
- RS Stock No. 0430020
- Mfr. Part No. 7000028867
Each
$740.00
- RS Stock No. 4089574
- Mfr. Part No. AT506
Each
$67.57
Related links
- 3M 1436 Conductive Metallic Tape, 50mm x 50 m 70 °C Max
- 3M Non-Conductive Metallic Tape, 12mm x 33 m 130 °C Max
- RS PRO Non-Conductive Metallic Tape, 19mm x 33 m 155 °C Max
- RS PRO Non-Conductive Metallic Tape, 25mm x 33 m 155 °C Max
- Advance Tapes AT502 Non-Conductive Metallic Tape, 50mm x 45 m 110 °C Max
- RS PRO Non-Conductive Metallic Tape, 50mm x 50 m 110 °C Max
- RS PRO Non-Conductive Metallic Tape, 50mm x 45 m 110 °C Max
- Advance Tapes AT525 Non-Conductive Metallic Tape, 25mm x 33 m 155 °C Max










