ROHM DTC144GU3T106 Bipolar Transistor, 100 mA, 50 V, 3-Pin SOT-323

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$17.00

(exc. GST)

$19.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.17$17.00-
500 - 900$0.161$16.105%
1000 +$0.154$15.409%

*price indicative

Packaging Options:
RS Stock No.:
265-154
Mfr. Part No.:
DTC144GU3T106
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

BJT

Maximum Collector Base Voltage VCBO

50V

Minimum DC Current Gain hFE

68

Maximum Power Dissipation Pd

200mW

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

250MHz

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

DTC144G

Automotive Standard

No

The ROHM NPN digital transistor designed for a multitude of applications, from inverters to Interface circuits. With a robust built-in bias resistor configuration, it offers significant advantages in ease of use and layout flexibility. The innovative design ensures the elimination of parasitic effects, making it Ideal for reliable performance in modern electronic devices.

Designed to operate efficiently within a wide temperature range

Ensures reliable operation with low collector cut off current

Exceptional DC current gain enhances signal amplification capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy