ROHM DTC114GU3T106 NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-323
- RS Stock No.:
- 183-4838
- Mfr. Part No.:
- DTC114GU3T106
- Brand:
- ROHM
Discontinued
- RS Stock No.:
- 183-4838
- Mfr. Part No.:
- DTC114GU3T106
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-323 (SC-70) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Base-Emitter Resistor | 10kΩ | |
| Dimensions | 2.1 x 1.35 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-323 (SC-70) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Base-Emitter Resistor 10kΩ | ||
Dimensions 2.1 x 1.35 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
DTC114GU3 is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistor
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Complementary PNP Types: DTA114G series
Lead Free
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Complementary PNP Types: DTA114G series
Lead Free
Related links
- Infineon BCR112WH6327XTSA1 NPN Digital Transistor 50 V, 3-Pin SOT-323
- ROHM 100 mA 50 V 100 kΩ Single, 3-Pin SOT-323 (SC-70)
- Diodes Inc 100 mA 50 V 47 kΩ 3-Pin SOT-323 (SC-70)
- ROHM DTC024XMT2L NPN Digital Transistor 50 V, 3-Pin SOT-723
- ROHM DTC115ECAT116 NPN Digital Transistor 50 V, 3-Pin SOT-23
- ROHM DTC143XCAT116 NPN Digital Transistor 50 V, 3-Pin SOT-23
- ROHM DTC113ZKAT146 NPN Digital Transistor 50 V, 3-Pin SOT-346
- Infineon BCR135E6327HTSA1 NPN Digital Transistor 50 V, 3-Pin SOT-23
