Infineon BCR112WH6327XTSA1 NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-323
- RS Stock No.:
- 166-0946
- Mfr. Part No.:
- BCR112WH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-0946
- Mfr. Part No.:
- BCR112WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-323 (SC-70) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 10 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Resistor Ratio | 1 | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Typical Input Resistor | 4.7 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-323 (SC-70) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 10 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Resistor Ratio 1 | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Typical Input Resistor 4.7 kΩ | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ROHM DTC114GU3T106 NPN Digital Transistor 50 V, 3-Pin SOT-323
- ROHM 100 mA 50 V 100 kΩ Single, 3-Pin SOT-323 (SC-70)
- Diodes Inc 100 mA 50 V 47 kΩ 3-Pin SOT-323 (SC-70)
- ROHM DTC024XMT2L NPN Digital Transistor 50 V, 3-Pin SOT-723
- ROHM DTC115ECAT116 NPN Digital Transistor 50 V, 3-Pin SOT-23
- ROHM DTC143XCAT116 NPN Digital Transistor 50 V, 3-Pin SOT-23
- Infineon BCR135E6327HTSA1 NPN Digital Transistor 50 V, 3-Pin SOT-23
- ROHM DTC113ZKAT146 NPN Digital Transistor 50 V, 3-Pin SOT-346
