ROHM DTC124TU3T106 Bipolar Transistor, 100 mA NPN, -50 V, 3-Pin SOT-323

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$23.20

(exc. GST)

$25.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400$0.232$23.20
500 - 900$0.221$22.10
1000 +$0.211$21.10

*price indicative

Packaging Options:
RS Stock No.:
265-151
Mfr. Part No.:
DTC124TU3T106
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

SOT-323

Mount Type

Surface

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

100

Maximum Power Dissipation Pd

150mW

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Maximum Transition Frequency ft

250MHz

Maximum Operating Temperature

150°C

Pin Count

3

Series

DTC124T

Standards/Approvals

No

Automotive Standard

No

The ROHM Digital transistor is designed for seamless integration into inverter circuits, offering built-in biasing resistors that facilitate straightforward designs without the need for external components. Ideal for a variety of applications, including Interface and driver circuits, it streamlines operation by requiring only Basic on/off settings.

Facilitates smooth operation with minimal external components required

High reliability for consistent performance across a range of conditions

Tailored for both Interface and driving functions in electronic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy