GBC Black A4, A5 Binding Machine, 45 mm Diameter

Subtotal (1 unit)*

$1,045.67

(exc. GST)

$1,150.24

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,045.67

*price indicative

RS Stock No.:
652-573
Mfr. Part No.:
4410064
Brand:
GBC
Find similar products by selecting one or more attributes.
Select all

Brand

GBC

Product Type

Binding Machine

Comb Diameter

45mm

Compatible Paper Size

A4, A5

Sheet Capacity

390

Colour

Black

Quantity Per Package

1Per Pack

Material

Plastic

COO (Country of Origin):
VN
The GBC Thunderbolt 4 Quad 4K Hybrid Dock is a dynamic docking solution designed to enhance productivity across multiple operating systems, including Windows, macOS, and ChromeOS. This multifunctional dock unlocks the full potential of Thunderbolt 4 technology, allowing seamless connections to a variety of devices. With support for up to four external displays at a stunning 4K resolution and an impressive data transfer capability of up to 40Gbps, it’s Ideal for professionals who require high-performance connectivity. Additionally, the dock offers efficient charging at up to 100W, ensuring your laptop and accessories remain powered while you work. Crafted with a focus on sustainability, this docking station also features a sturdy, environmentally conscious design.

Supports up to Quad 4K @ 60Hz for Thunderbolt 4 laptops and select MacBook models

Dimensions of 85 x 22 x 225 mm provide a Compact footprint for versatile workspace arrangements

Weighs 605 g, ensuring portability without compromising functionality

Capable of charging laptops and accessories with up to 100W (96W certified) for efficient power delivery

Utilises a 16-in-1 design, facilitating connection to an array of devices and setups

Constructed from 100% post-consumer recycled aluminium, promoting eco-friendliness

Includes security cable lock slots for added device protection in shared environments

Compatibility with Windows (10 or later), macOS (11 or later), and ChromeOS (116 or later) ensures broad usability

Zero-footprint mounting options help maintain a tidy workspace by minimising clutter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy