GBC Black A4 Binding Comb, 6 mm Diameter
- RS Stock No.:
- 652-682
- Mfr. Part No.:
- RG810410
- Brand:
- GBC
Subtotal (1 pack of 100 units)*
$18.79
(exc. GST)
$20.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $18.79 | $0.188 |
*price indicative
- RS Stock No.:
- 652-682
- Mfr. Part No.:
- RG810410
- Brand:
- GBC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Product Type | Binding Comb | |
| Comb Diameter | 6mm | |
| Compatible Paper Size | A4 | |
| Sheet Capacity | 55 | |
| Colour | Black | |
| Quantity Per Package | 100Per Pack | |
| Comb Type | Coil | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Product Type Binding Comb | ||
Comb Diameter 6mm | ||
Compatible Paper Size A4 | ||
Sheet Capacity 55 | ||
Colour Black | ||
Quantity Per Package 100Per Pack | ||
Comb Type Coil | ||
Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GBC Binding Wires are designed to make document binding effortless, ensuring a professional finish for all your projects. Suitable for use with WireBind machines, these wires allow for easy rotation of pages, lying flat for hassle-free photocopying. Crafted from Durable materials, they firmly secure pages while maintaining document integrity. With options available in an attractive black colour, these binding wires bind up to 55 sheets in A4 format, making them an Ideal choice for both home and office use. Each pack contains 100 wires, providing great Value for those looking to enhance their document presentation.
Premium construction ensures a professional look for documents
Durable metal design binds pages securely for long-lasting results
Precision spacing prevents paper movement when bound
Double-loop wire construction offers enhanced binding stability
Compatible with both square and round 3:1 pitch hole options
Secure binding Ideal for confidential documents; pages can only be removed if the wire is destroyed
A full range of sizes and colours available for various binding needs
For larger documents, alternative 2:1 Pitch Wires are recommended, capable of binding up to 250 sheets
Related links
- Fellowes Black A4 Binding Comb, 6 mm Diameter
- GBC Black A4 Binding Comb, 8 mm Diameter
- GBC Black A4 Binding Comb, 25 mm Diameter
- GBC Black A4 Binding Comb, 19 mm Diameter
- GBC Black A4 Binding Comb, 16 mm Diameter
- Fellowes White A4 Binding Comb, 6 mm Diameter
- GBC Black A4 28 mm Diameter
- Fellowes Black A4 Binding Comb, 16 mm Diameter
