GBC Black A4 Binding Comb, 19 mm Diameter

Subtotal (1 pack of 100 units)*

$55.49

(exc. GST)

$61.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$55.49$0.555

*price indicative

RS Stock No.:
652-680
Mfr. Part No.:
4028601
Brand:
GBC
Find similar products by selecting one or more attributes.
Select all

Brand

GBC

Product Type

Binding Comb

Comb Diameter

19mm

Compatible Paper Size

A4

Sheet Capacity

165

Colour

Black

Quantity Per Package

100Per Pack

Comb Type

Coil

Material

Durable Material

RoHS Status: Exempt

COO (Country of Origin):
EG
The GBC Binding Comb A4 19mm is designed for creating stylishly bound, editable documents that lay flat for easy note-taking and photocopying. Made from high-quality, Durable materials, these combs resist scratching and discolouration, ensuring a professional finish for all your binding needs. Ideal for A4 documents, each pack contains 100 combs, providing an excellent solution for high-volume binding tasks. Whether for office use or educational purposes, The GBC CombBind enhances the presentation of reports, projects, and other important documents, making them more accessible and visually appealing.

Binds up to 165 sheets for extensive document needs

Available in classic black, ensuring a professional look

Suitable for A4 format, perfect for various documents

Lightweight at just 12 g, easy to handle and use

Comes in packs of 100 for bulk binding efficiency

Compatible with CombBind machines for seamless integration

Durable construction maintains quality over time

Lays flat when opened, facilitating easy reading and note-taking

Pallet quantity of 72 ensures ample supply for business or school use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy