GBC Black A4, A5 Binding Machine, 28 mm Diameter

Subtotal (1 unit)*

$275.10

(exc. GST)

$302.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.10

*price indicative

RS Stock No.:
652-571
Mfr. Part No.:
4410062
Brand:
GBC
Find similar products by selecting one or more attributes.
Select all

Brand

GBC

Product Type

Binding Machine

Comb Diameter

28mm

Compatible Paper Size

A4, A5

Sheet Capacity

240

Colour

Black

Quantity Per Package

1Per Pack

Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
CN
The GBC Rexel meteor half strip stapler is a robust and Compact solution for your everyday stapling needs, capable of handling up to 20 sheets of paper with remarkable ease. Designed to improve efficiency and accuracy, this metal stapler features an ergonomic grip that ensures comfort during use, while its top-loading mechanism allows for quick and hassle-free staple refills. With a throat depth of 65mm, it provides versatility for various stapling tasks, including permanent stapling and temporary pinning or tacking. Whether for home, office, or school, this stapler is the Ideal companion to keep your documents neatly bound.

Constructed from solid metal for durability and longevity

Ergonomic grip design enhances comfort during extended use

Achieves staple capacities of up to 15 sheets with No. 56 staples and 20 sheets with No. 16 staples

Convenient TOP loading mechanism simplifies staple refilling

Allows for pinning and tacking, perfect for display boards or temporary documents

Stapler features a generous 65mm insertion depth for flexible use

Backed by a 5-year guarantee when using rex staples

Lightweight design at only 150g for easy portability

Designed for everyday functionality, Ideal for a variety of settings

Pallet quantity of 1440 for bulk purchasing options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy