GBC Black Black A4 Binding Cover

Subtotal (1 pack of 100 units)*

$55.49

(exc. GST)

$61.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$55.49$0.555

*price indicative

RS Stock No.:
652-347
Mfr. Part No.:
CE040010
Brand:
GBC
Find similar products by selecting one or more attributes.
Select all

Brand

GBC

Product Type

Binding Cover

Compatible Paper Size

A4

Back Colour

Black

Front Colour

Black

Quantity Per Package

100Per Pack

Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
EG
The GBC Binding Cover is designed to add a touch of sophistication to your documents, transforming standard presentations into impressive displays. Crafted from Durable 250 gsm material, these A4 covers ensure that your essential papers are protected while also providing an elegant finish. Whether you're preparing for an important business meeting or a creative project, the colour fast properties guarantee that your covers remain pristine and vibrant over time. Each pack contains 100 covers, making it Ideal for both small and large-scale binding needs, ensuring a professional look every time.

Durable 250 gsm material provides excellent protection and a premium feel

Colour fast design retains the vibrant look of covers even after prolonged use

A4 format ensures compatibility with standard documents for seamless presentation

Available in a variety of colours to match different organisational needs

Pack size of 100 offers excellent Value for both personal and professional use

Designed to withstand regular handling, maintaining integrity and style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy