Proton Clear Polyethylene Bio-Hazard Waste Bag, 46 μm Thickness, 1000 Per Pack per Package
- RS Stock No.:
- 237-5580
- Mfr. Part No.:
- 218000151803BD
- Brand:
- Proton
Subtotal (1 pack of 1000 units)*
$361.00
(exc. GST)
$397.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 130,000 unit(s) shipping from 16 November 2026
- Plus 195,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.361 | $361.00 |
*price indicative
- RS Stock No.:
- 237-5580
- Mfr. Part No.:
- 218000151803BD
- Brand:
- Proton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proton | |
| Product Type | Bio-Hazard Waste Bag | |
| Colour | Clear | |
| Thickness | 46μm | |
| Quantity | 1000Per Pack | |
| Material | Polyethylene | |
| Width | 457mm | |
| Height | 76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Proton | ||
Product Type Bio-Hazard Waste Bag | ||
Colour Clear | ||
Thickness 46μm | ||
Quantity 1000Per Pack | ||
Material Polyethylene | ||
Width 457mm | ||
Height 76mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Proton Packaging clear biodegradable carrier bag has 100% recyclable plastic. It has 305 x 400 x 80mm dimensions. The bag uses virgin material is 100% recyclable before being produced as 100% biodegradable.
45 micron/ 180 gauge
Related links
- Proton Yellow Polyethylene Bio-Hazard Waste Bag 2500 Per Pack per Package
- Proton Yellow Polythene Bio-Hazard Waste Bag 62.5 mm Thickness, 2000 Per Pack per Package
- Eagle Biohazardous Poly Waste Cans 53L Red Pedal High Density Polyethylene Bio-Hazard Waste Can
- Eagle Biohazardous Poly Waste Cans 37.9L Red Pedal High Density Polyethylene Bio-Hazard Waste Can
- Eagle Biohazardous Poly Waste Cans 22.8L Red Pedal High Density Polyethylene Bio-Hazard Waste Can
- Cromwell Polythene Clear Polyethylene Bin Bag 0.05 mm Thickness, 125 Per Pack per Package
- Cromwell Polythene Clear Polyethylene Bin Bag 0.03 mm Thickness, 200 Per Pack per Package
- RS PRO Spill Control Disposal Bag Tri-Ex Blend Material for Hazardous Waste Disposal
