TAP France Clear High Density Polyethylene Bin Bag, 240L Capacity, 20 μm Thickness, 100 Per Pack per Package

Subtotal (1 unit)*

$765.03

(exc. GST)

$841.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$765.03

*price indicative

RS Stock No.:
202-5918
Mfr. Part No.:
03702
Brand:
TAP France
Find similar products by selecting one or more attributes.
Select all

Brand

TAP France

Capacity

240L

Product Type

Bin Bag

Colour

Clear

Thickness

20μm

Quantity

100Per Pack

Material

High Density Polyethylene

Width

550mm

Height

550mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
A set of 100 garbage bags of 240 L is compatible with most trash bag holders.

Micromanage : 40 microns

Transparent bag

Dimension: 550 x 1500 mm high

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy