OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 60 Tooth

Subtotal (1 unit)*

$27.91

(exc. GST)

$30.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.91

*price indicative

RS Stock No.:
236-5741
Mfr. Part No.:
603M9
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

60

Pitch

3mm

Pitch Circle Diameter

57.3mm

Bore Diameter

20mm

Material

Aluminium

Acceptable Belt Width

9mm

Outside Diameter

56.54mm

Standards/Approvals

No

Bore Type

Pilot Bore

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 3M has belt width of 9 mm and 60 number of teeth. It has finished bore hole of max 20 mm.

Designed to be used with HTD belts

Maximum bore diameter of 20 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy