OPTIBELT Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 60 Tooth

Subtotal (1 unit)*

$67.11

(exc. GST)

$73.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$67.11

*price indicative

RS Stock No.:
236-5744
Mfr. Part No.:
605M9
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

60

Product Type

Timing Belt Pulley

Pitch

5mm

Pitch Circle Diameter

95.49mm

Bore Diameter

25mm

Material

Aluminium

Acceptable Belt Width

9mm

Outside Diameter

94.35mm

Standards/Approvals

No

Bore Type

Pilot Bore

The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 9 mm and 60 number of teeth. It has finished bore hole of max 25 mm.

Designed to be used with HTD belts

Maximum bore diameter of 25 mm

Manufactured from high strength material

Related links