OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 60 Tooth
- RS Stock No.:
- 236-5735
- Mfr. Part No.:
- 60-021T5
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$78.71
(exc. GST)
$86.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.71 |
*price indicative
- RS Stock No.:
- 236-5735
- Mfr. Part No.:
- 60-021T5
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 60 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 95.52mm | |
| Bore Diameter | 35mm | |
| Material | Aluminium | |
| Acceptable Belt Width | 10mm | |
| Outside Diameter | 94.65mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 60 | ||
Pitch 5mm | ||
Pitch Circle Diameter 95.52mm | ||
Bore Diameter 35mm | ||
Material Aluminium | ||
Acceptable Belt Width 10mm | ||
Outside Diameter 94.65mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile T5 has belt width of 10 mm and 60 number of teeth. It has finished bore hole of max 35 mm.
Designed to be used with HTD belts
Maximum bore diameter of 35 mm
Manufactured from high strength material
- RS Stock No. 2365711
- Mfr. Part No. 445M9
Each
$39.02
- RS Stock No. 2365417
- Mfr. Part No. 153M9
Each
$10.06
- RS Stock No. 2365640
- Mfr. Part No. 32L075
Each
$56.43
- RS Stock No. 2395250
- Mfr. Part No. TB 30 14M 55
Each
$243.57
Related links
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 60 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 60 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 60 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 48 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 60 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 60 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 60 Tooth












