OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 40 Tooth

Subtotal (1 unit)*

$218.78

(exc. GST)

$240.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.78

*price indicative

RS Stock No.:
236-5684
Mfr. Part No.:
40-240AT10
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

40

Pitch

10mm

Pitch Circle Diameter

127.32mm

Flange Diameter

131mm

Bore Diameter

40mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

25mm

Outside Diameter

125.45mm

Bore Type

Pilot Bore

Standards/Approvals

No

The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT10 has belt width of 25 mm and 40 number of teeth. It has finished bore hole of max 40 mm.

Designed to be used with HTD belts

Maximum bore diameter of 40 mm

Manufactured from high strength material

Each
$50.20
  • RS Stock No. 2365544
  • Mfr. Part No. 25-240AT10
Each
$69.87
  • RS Stock No. 2362803
  • Mfr. Part No. 25-2 40 T10
Each
$63.09
  • RS Stock No. 2365682
  • Mfr. Part No. 40-236AT5
Each
$20.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy