RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 40 Tooth

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$62.72

(exc. GST)

$68.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$62.72
6 - 29$62.01
30 +$51.00

*price indicative

RS Stock No.:
745-668
Mfr. Part No.:
21T5/40.2
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Teeth

40

Product Type

Timing Belt Pulley

Pitch

5mm

Pitch Circle Diameter

63.66mm

Bore Size

8 mm

Flange Diameter

67mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

10mm

Outside Diameter

62.85 mm

Standards/Approvals

No

Bore Type

Pilot Bore

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Timing Belt Pulley, Aluminium 10 mm Belt Width x 5 mm Pitch, 40 Tooth


Need to maximise power transmission through your equipment? Choose this RS PRO 10 mm timing belt pulley. It's designed to maintain and regulate the speed of industrial machine tools, textile machinery and household appliances.

The pulley has zinc-plated steel flanges that are resistant to corrosion caused by moisture, acids and oils, making it a long-lasting and durable choice for use in harsh environments. To prevent unwanted slippage and mechanical damage to your equipment, it has 40 teeth that grip firmly to your polyurethane timing belts.

By re-boring the aluminium pulley to a suitable shaft size, you can easily customise it according to your needs. This component may be found in both household and business environments, such as automobile manufacturing plants, repair shops and production lines.

Features and Benefits


  • Bore of 8 mm

  • Aluminium material

  • 40 teeth

  • Pitch of 5 mm

  • Suitable for a belt width of 10 mm

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy