- RS Stock No.:
- 236-5522
- Mfr. Part No.:
- 24-247AT10
- Brand:
- OPTIBELT
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$106.41
(exc. GST)
$117.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $106.41 |
- RS Stock No.:
- 236-5522
- Mfr. Part No.:
- 24-247AT10
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT10 has belt width of 32 mm and 24 number of teeth. It has finished bore hole of max 30 mm.
Designed to be used with HTD belts
Maximum bore diameter of 30 mm
Manufactured from high strength material
Maximum bore diameter of 30 mm
Manufactured from high strength material
Specifications
Attribute | Value |
---|---|
Number of Teeth | 24 |
Pitch | 10mm |
To Suit Belt Width | 32mm |
Belt Pulley Type | Timing Belt Pulley |
Bore | 30mm |
Material | Aluminium |
Related links
- OPTIBELT Timing Belt Pulley, Aluminium 50mm Belt Width x 10mm...
- OPTIBELT Timing Belt Pulley, Aluminium 16mm Belt Width x 10mm...
- OPTIBELT Timing Belt Pulley, Aluminium 25mm Belt Width x 10mm...
- OPTIBELT Timing Belt Pulley, Aluminium 32mm Belt Width x 10mm...
- OPTIBELT Timing Belt Pulley, Aluminium 32mm Belt Width x 10mm...
- OPTIBELT Timing Belt Pulley, Aluminium 32mm Belt Width x 10mm...
- OPTIBELT Timing Belt Pulley, Aluminium 32mm Belt Width x 10mm...
- OPTIBELT Timing Belt Pulley, Aluminium 32mm Belt Width x 10mm...