RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 27 Tooth
- RS Stock No.:
- 744-996
- Mfr. Part No.:
- 21T5/27.2
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.65
(exc. GST)
$61.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 106 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $55.65 |
| 6 - 29 | $54.89 |
| 30 + | $45.20 |
*price indicative
- RS Stock No.:
- 744-996
- Mfr. Part No.:
- 21T5/27.2
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 27 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 42.97mm | |
| Bore Diameter | 8mm | |
| Flange Diameter | 47mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 10mm | |
| Outside Diameter | 42.15mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 27 | ||
Pitch 5mm | ||
Pitch Circle Diameter 42.97mm | ||
Bore Diameter 8mm | ||
Flange Diameter 47mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 10mm | ||
Outside Diameter 42.15mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

RS PRO 27 Tooth Aluminium Timing Belt Pulley (T5mm)
A hardwearing and tough pulley with 27 teeth for the secure holding of 10mm Polyurethane timing belts helping maintain the timing of your systems and eliminate the risk of damage caused from slippage. ;Constructed from Aluminium with durable Zinc plated Stel flanges for excellent corrosion resistance and protection from moisture, oils and acids.;Suitable for a wide range of applications and commonly used in industrial automation, conveyor systems and vehicle manufacturing.
Features and Benefits
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 27 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 15 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 14 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 12 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 10 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 18 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 40 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 32 Tooth
