RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 15 Tooth
- RS Stock No.:
- 744-974
- Mfr. Part No.:
- 21T5/15.2
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.99
(exc. GST)
$48.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $43.99 |
| 6 - 29 | $43.37 |
| 30 + | $35.69 |
*price indicative
- RS Stock No.:
- 744-974
- Mfr. Part No.:
- 21T5/15.2
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 15 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 23.87mm | |
| Flange Diameter | 28mm | |
| Bore Diameter | 6mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 10mm | |
| Outside Diameter | 23.05mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 15 | ||
Pitch 5mm | ||
Pitch Circle Diameter 23.87mm | ||
Flange Diameter 28mm | ||
Bore Diameter 6mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 10mm | ||
Outside Diameter 23.05mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Timing Belt Pulley, Aluminium 10 mm Belt Width x 5 mm Pitch, 15 Tooth
Maximise power transmission through your machines using this RS PRO 10 mm timing belt pulley. It's commonly used to maintain and regulate the speed of power tools, including industrial machine tools, household appliances and textile machines.
The steel flanges on this dependable timing belt pulley provide strength and longevity. The robust zinc coating resists corrosion from acids, oils and moisture, extending the pulley's service life and enabling it to withstand demanding environments. It will maintain a tight hold on polyurethane timing belts as it has 15 teeth to prevent undesired slippage and mechanical damage to your machinery.
By re-boring the aluminium pulley to the desired shaft size, you can easily modify it to suit your needs. This component is commonly used in both residential and commercial environments, such as automobile manufacturing plants, repair shops and production lines.
Features and Benefits
Related links
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 15 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 10 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 14 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 12 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 18 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 40 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 27 Tooth
