RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 27 Tooth
- RS Stock No.:
- 286-5809
- Mfr. Part No.:
- A1 27T5/27-2
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.05
(exc. GST)
$40.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $37.05 |
| 6 - 29 | $35.57 |
| 30 + | $29.27 |
*price indicative
- RS Stock No.:
- 286-5809
- Mfr. Part No.:
- A1 27T5/27-2
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Teeth | 27 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 42.97mm | |
| Bore Diameter | 8mm | |
| Flange Diameter | 47mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 16mm | |
| Outside Diameter | 42.15mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 27 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 42.97mm | ||
Bore Diameter 8mm | ||
Flange Diameter 47mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 16mm | ||
Outside Diameter 42.15mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Metric Pitch Timing Belt Pulleys
Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores
Related links
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 27 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 27 Tooth
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 27 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 27 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 10 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 18 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 36 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 32 Tooth
