RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 18 Tooth
- RS Stock No.:
- 745-680
- Mfr. Part No.:
- 27T5/18.2
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$41.41
(exc. GST)
$45.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $41.41 | - |
| 6 - 29 | $40.83 | 1% |
| 30 + | $33.62 | 18% |
*price indicative
- RS Stock No.:
- 745-680
- Mfr. Part No.:
- 27T5/18.2
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Teeth | 18 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 28.65mm | |
| Flange Diameter | 33mm | |
| Bore Diameter | 6mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 16mm | |
| Outside Diameter | 27.8mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 18 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 28.65mm | ||
Flange Diameter 33mm | ||
Bore Diameter 6mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 16mm | ||
Outside Diameter 27.8mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Metric Pitch Timing Belt Pulleys
Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores
Related links
- RS PRO Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 18 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 30 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 60 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 40 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 15 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 20 Tooth
- RS PRO Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 48 Tooth
