RS PRO Timing Belt Pulley, Aluminium 16mm Belt Width x 5mm Pitch, 15 Tooth
- RS Stock No.:
- 745-674
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$24.84
(exc. GST)
$27.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $24.84 |
| 6 - 29 | $24.38 |
| 30 + | $20.05 |
*price indicative
- RS Stock No.:
- 745-674
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Teeth | 15 | |
| Pitch | 5mm | |
| To Suit Belt Width | 16mm | |
| Bore | 6mm | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Teeth 15 | ||
Pitch 5mm | ||
To Suit Belt Width 16mm | ||
Bore 6mm | ||
Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Metric Pitch Timing Belt Pulleys
Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores

