SNR Insert Ball Bearing, UCF216 80 mm ID

N

Subtotal (1 unit)*

$462.77

(exc. GST)

$509.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$462.77

*price indicative

RS Stock No.:
806-669
Mfr. Part No.:
UCF216
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

80mm

Locking Type

Set Screw

Housing Material

Cast Iron

Length

208mm

Width

208mm

Depth

83.3mm

Series

UCF

Static Load Rating

54200000kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit efficiently supports rotating shafts with its robust design, featuring a grey cast housing and radial insert ball bearing for excellent stability and performance in various applications.

Dynamic load rating of 72500000 mN ensures high performance under demanding conditions

Mass of 6.86 kg provides substantial stability and durability

Operating temperature range from 253.15 °K to 373.15 °K for versatile application environments

Recommended tightening torque for set screw at 33 N-m enhances secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy