SNR Insert Ball Bearing, SUCP208N 40 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

$508.07

(exc. GST)

$558.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$508.07

*price indicative

RS Stock No.:
806-799
Mfr. Part No.:
SUCP208N
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

40mm

Locking Type

Set Screw

Housing Material

Stainless Steel

Length

184mm

Width

54mm

Series

SUCP

Static Load Rating

19.3kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is designed for precise application in various settings, featuring a robust stainless steel cast housing and insert ball bearings, ensuring reliability in demanding environments.

Robust stainless steel cast housing enhances durability

Insert ball bearing with socket set screws provides secure mounting

Operating temperature range from 253.15 K to 373.15 K ensures versatility

Dynamic load rating of 32,000,000 mN supports heavy loads

Mass of 2.31 kg aids in stability during operation

Recommended tightening torque of 8.3 N-m ensures optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy