SNR Insert Ball Bearing, SUCF206N 30 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

$359.60

(exc. GST)

$395.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$359.60

*price indicative

RS Stock No.:
806-873
Mfr. Part No.:
SUCF206N
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

30mm

Locking Type

Set Screw

Housing Material

Stainless Steel

Length

108mm

Width

108mm

Series

SUCF

Static Load Rating

11.2kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit offers reliable performance in various applications. Designed with a stainless steel cast housing and an insert ball bearing, it ensures effective rotation and longevity under demanding conditions.

Stainless steel housing provides resistance to corrosion and durability

Dynamic load rating of 19,400,000 mN ensures high performance under load

Operating temperature range from -20°C to 100°C accommodates diverse environments

Easy installation with secure mounting holes placed at 83 mm distance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy